The RF220UF1 is a low-power, IEEE 802.15.4 wireless mesh networking module based on the Atmel ATmega128RFA1 microcontroller. It features a Skyworks SE2431L front-end module with a power amplifier and LNA for increased range. The module includes an integrated 32kHz crystal for efficient sleep modes and runs the SNAP network operating system with an on-board Python interpreter for application development. This specific variant (UF1) is equipped with a U.FL antenna connector and an internal F-antenna, selectable via firmware.
Checking distributor stock and pricing after the page loads.
| Microcontroller | ATMEL ATmega128RFA1 |
| Frequency Band | 2.4GHz |
| Max Data Rate | 2Mbps |
| Output Power | 20dBm |
| Sensitivity | -103dBm |
| Flash Memory | 128KB |
| GPIO Count | 20pins |
| A/D Inputs | 7channels |
| Sleep Current (Untimed) | 390nA |
| Operating Supply Voltage | 2.0 - 3.6V |
| RoHS | Compliant |
| Wireless Protocol | 802.15.4 |