Adapter Sgl Srl 250KBPS 2.4GHZ
Synapse Wireless SL232K-001 technical specifications.
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sensitivity | -102dBm |
| Series | SNAP Link |
| RoHS | Compliant |
No datasheet is available for this part.