900 MHz SNAP Connect E10 Internet Gateway w/ RPSMA Antenna Connect
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Frequency | 900MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Mount | Wall |
| Radiation Hardening | No |
| Series | SNAP® Network |
| RoHS | Compliant |