The SM220UF1 is a surface-mount module featuring the ATMEL ATmega128RFA1 chip with an integrated power amplifier. It operates in the 2.4GHz ISM band and utilizes the SNAP network operating system to provide a mesh-capable wireless solution. The module includes a 32kHz crystal RTC, support for high data rates up to 2Mbps, and an on-board U.FL connector for external antenna attachment. It is designed for long-range communication with a transmission power of up to 20dBm and sensitivity of -103dBm.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.4GHz |
| Max Data Rate | 2Mbps |
| Output Power | 20dBm |
| Sensitivity | -103dBm |
| Microcontroller | ATMEL ATmega128RFA1 |
| Antenna Interface | U.FL Connector |
| Pin Count | 64 |
| Protocol | 802.15.4 / SNAP |
| Modulation | DSSS, QPSK |
| RoHS | Compliant |
| Fcc Id | U9O-SM220 |