The SN220 SNAPstick provides a USB connection between a computer and a SNAP wireless network. It features an integrated SM220 SNAP module, a user-programmable RGB LED, and an internal antenna. It operates in the 2.4GHz ISM band and provides a bridge for PC-based applications to interact with a mesh network of wireless nodes.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.4GHz |
| Data Rate (Max) | 2Mbps |
| Output Power | 20dBm |
| Sensitivity | -103dBm |
| Interface | USB, GPIO |
| Modulation | DSSS, QPSK |
| RoHS | ROHS3 Compliant |
| Msl | 1 (Unlimited) |