SNAP Internet-Enabled 250 kbs Multi-Hop Mesh Network (1 License / Node)
Checking distributor stock and pricing after the page loads.
| Data Rate | 250Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Output Current | 65mA |
| Operating Supply Voltage | 3.4V |
| RoHS | Compliant |