Module Snapstick Usb 2.4GHZ
Synapse Wireless SS200-001 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Series | SNAP® Network |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless SS200-001 to view detailed technical specifications.
No datasheet is available for this part.