The DCYS200400-5-01 is a surface mount voltage-controlled oscillator from Synergy Microwave. It operates over a frequency range of 50 to 6500 MHz and can be tuned between 0.5 and 15 volts. The device is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. The oscillator is suitable for use in a variety of applications including frequency control and timing circuits.
Synergy Microwave DCYS200400-5-01 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 4.32(Max) |
| Seated Plane Height (mm) | 4.32(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oscillator (VCO) |
| Lower Frequency Range | 50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Tuning Voltage | 0.5 to 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63155 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synergy Microwave DCYS200400-5-01 to view detailed technical specifications.
No datasheet is available for this part.