Splitter, 1MHz Min, 500MHz Max, 1.8dB Insertion Loss-Max, 124SL, 16 PIN
Sign in to ask questions about the Synergy Microwave DFS-905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Microwave DFS-905 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave DFS-905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.