Splitter, 2MHz Min, 350MHz Max, 0.8dB Insertion Loss-Max
Sign in to ask questions about the Synergy Microwave DSK-7M2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Microwave DSK-7M2B technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave DSK-7M2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.