Splitter, 2MHz Min, 350MHz Max, 0.8dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-3
Checking distributor stock and pricing after the page loads.
Synergy Microwave DSK-7M2S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |