Splitter, 1000MHz Min, 8000MHz Max, 1.8dB Insertion Loss-Max, ROHS COMPLIANT, CASE 329, 16 PIN
Synergy Microwave P2D100800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.