The BQ60120HEA30NNS-G DC-DC converter module from Synqor delivers 12V at up to 30A with an output power of 360W. Operating within a temperature range of -40°C to 100°C, this module is designed for use in various applications. The module measures 58.4mm in depth and 61mm in length, and is available in a module package case.
Synqor BQ60120HEA30NNS-G technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 360W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Synqor BQ60120HEA30NNS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.