This isolated DC-DC converter module from Synqor features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a single output and provides an output current of 4A at an output voltage of 12V. The module is packaged in a module case and is RoHS compliant.
Synqor IQ24120SMC04NRS-G technical specifications.
| Package/Case | Module |
| Depth | 26.31mm |
| Isolation | Isolated |
| Length | 36.47mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor IQ24120SMC04NRS-G to view detailed technical specifications.
No datasheet is available for this part.