The PQ24120QGA08PNS-G is a single-output DC-DC converter with an isolated design, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a package case type of module, with dimensions of 58.4mm in depth and 36.8mm in length. The converter is RoHS compliant and has an output voltage of 12V with a maximum output current of 8.3A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 58.4mm |
| Isolation | Isolated |
| Length | 36.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |