PQ60050QML15NNS-G
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 58.4mm |
| Length | 36.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| RoHS | Compliant |