This isolated DC-DC converter module provides a single output voltage of 12V with a maximum output current of 4A. Operating temperature range is from -40°C to 100°C. The module is packaged in a module case and is compliant with RoHS regulations.
Synqor PQ60120EKA04NNS-G technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ60120EKA04NNS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.