PowerQor, 48vIn, 12.0vOut, QB Exa, Open Frame, 25A, Neg, .180" Pins, Std
Synqor PQ60120QEA25NRS-G technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Isolation | Isolated |
| Length | 36.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.