The PQ60120QTA12NKS-G is a module-based isolated DC-DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a single output with a maximum current of 12A and a maximum power of 144W. The module is compliant with RoHS regulations and has a package case type of module.
Synqor PQ60120QTA12NKS-G technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Isolation | Isolated |
| Length | 36.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 144W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ60120QTA12NKS-G to view detailed technical specifications.
No datasheet is available for this part.