Module DC-DC 1-OUT 5V 12A 144W 8-Pin Quarter-Brick
Synqor PQ60120QTA12NRS-G technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Isolation | Isolated |
| Length | 36.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 144W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ60120QTA12NRS-G to view detailed technical specifications.
No datasheet is available for this part.