The PQ60120QTA12NYS-G is a 12V 12A DC-DC converter module from Synqor. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The module is RoHS compliant and has a package case of module type. It measures 36.8mm in depth and 58.4mm in length.
Synqor PQ60120QTA12NYS-G technical specifications.
| Package/Case | Module |
| Depth | 36.8mm |
| Length | 58.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ60120QTA12NYS-G to view detailed technical specifications.
No datasheet is available for this part.