RELAY, 36PDT, 12VDC, PANEL; Product Range:900 Series; Contact Configuration:36PDT; Coil Voltage:12V; Contact Current:-; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:115V; Relay Type:Power - General Purpose ;RoHS Compliant: No
Sign in to ask questions about the T-Bar 901-36C-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
T-Bar 901-36C-12 technical specifications.
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for T-Bar 901-36C-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.