High-performance ceramic thermal insulator for TO-247 packages. Made from Alumina (Al2O3), it provides electrical isolation while maintaining thermal conductivity for power semiconductors. Features a thickness of 0.3mm and a hole diameter of 5.8mm.
T-Global CP33-TO247-28.5-17.5-5.8-0.3 technical specifications.
| Material | Alumina (Al2O3) |
| Length | 28.5mm |
| Width | 17.5mm |
| Thickness | 0.3mm |
| Hole Diameter | 5.8mm |
| Thermal Conductivity | 24W/m.K |
| Dielectric Breakdown Voltage | 10kV/mm |
| Max Operating Temperature | 1700°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for T-Global CP33-TO247-28.5-17.5-5.8-0.3 to view detailed technical specifications.
No datasheet is available for this part.