The PH3 Series Rectangular Heat Sink is a copper-based thermal management component with a rectangular shape and adhesive mount. It measures 4inch in length and 1.5inch in width, with a height of 0.008inch off the base. The heat sink is designed for use in ASIC packages and is available individually. It is suitable for general thermal management applications.
T-Global PH3-101.6-38.1-0.21-1A technical specifications.
| Height Off Base | 0.008inch |
| Length | 4inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3 |
| Shape | Rectangular |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3-101.6-38.1-0.21-1A to view detailed technical specifications.
No datasheet is available for this part.