This rectangular copper heat sink is 3 inches in length, 0.75 inches in width, and 0.008 inches in height off base. It is made of copper and has an adhesive mount. The heat sink is designed for use with ASIC packages and is available in a single unit quantity.
T-Global PH3-76.2-19.1-0.21-1A technical specifications.
| Height Off Base | 0.008inch |
| Length | 3inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3 |
| Shape | Rectangular |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3-76.2-19.1-0.21-1A to view detailed technical specifications.
No datasheet is available for this part.