T-Global PH3-76.2-25.4-0.21-1A technical specifications.
| Height Off Base | 0.008inch |
| Length | 3inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3 |
| Shape | Rectangular |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3-76.2-25.4-0.21-1A to view detailed technical specifications.
No datasheet is available for this part.