This rectangular heat sink is made of copper and measures 1inch in width, 4inch in length, and 0.07inch in height off the base. It is designed for adhesive mount and is packaged as a single unit. The heat sink is suitable for general use in thermal management applications.
T-Global PH3N-101.6-25.4-0.07-1A technical specifications.
| Height Off Base | 0.07inch |
| Length | 4inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3n |
| Shape | Rectangular |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3N-101.6-25.4-0.07-1A to view detailed technical specifications.
No datasheet is available for this part.