The PH3N-101.6-38.1-0.062-1A is a rectangular heat sink made of copper with a height of 0.062 inch off the base. It measures 4 inches in length and 1.5 inches in width. The heat sink is designed for adhesive mounting and is packaged as a single unit. It is part of the PH3n series and is suitable for general use.
T-Global PH3N-101.6-38.1-0.062-1A technical specifications.
| Height Off Base | 0.062inch |
| Length | 4inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3n |
| Shape | Rectangular |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3N-101.6-38.1-0.062-1A to view detailed technical specifications.
No datasheet is available for this part.