PH3N Nano 50.8X12.07X0.062MM
T-Global PH3N-50.8-12.7-0.062-1A technical specifications.
| Height Off Base | 0.062inch |
| Length | 2inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3n |
| Shape | Rectangular |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3N-50.8-12.7-0.062-1A to view detailed technical specifications.
No datasheet is available for this part.