The PH3N Series Rectangular Heat Sink is a thermal management component with a copper material and adhesive mount. It measures 0.5inch in width and 2inch in length, with a height of 0.07inch off the base. The heat sink is designed for use with ASIC packages and is available in a single unit quantity.
T-Global PH3N-50.8-12.7-0.07-1A technical specifications.
| Height Off Base | 0.07inch |
| Length | 2inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3n |
| Shape | Rectangular |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3N-50.8-12.7-0.07-1A to view detailed technical specifications.
No datasheet is available for this part.