PH3N Nano 76.2X19.1X0.062MM
T-Global PH3N-76.2-19.1-0.062-1A technical specifications.
| Height Off Base | 0.062inch |
| Length | 3inch |
| Material | Copper |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Series | PH3n |
| Shape | Rectangular |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global PH3N-76.2-19.1-0.062-1A to view detailed technical specifications.
No datasheet is available for this part.