TG-A1250 is an ultra-soft silicone-based thermal interface material with high thermal conductivity of 12.5 W/mK. It is designed to fill gaps between heat sources and heat sinks, featuring low thermal impedance, high compressibility, and electrical insulation. It is a green, flame-retardant material suitable for applications in 5G, AI, automotive electronics, and servers.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 12.5W/mK |
| Hardness | 50Shore 00 |
| Thickness | 1.0mm |
| Dimensions | 100 x 100mm |
| Dielectric Breakdown Voltage | ≥10kV/mm |
| Density | 3.3g/cm³ |
| Operating Temperature | -50 to +180°C |
| Color | Green |
| Flame Rating | V-0UL 94 |
| RoHS | Compliant |
| REACH | Compliant |