The TG-A1250 is an ultra-soft, highly conformable silicone-based thermal gap filler pad. It is designed to wet most surfaces and provide low thermal impedance for demanding applications. The material is green in color and features a high thermal conductivity of 12.5 W/mK.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 12.5W/mK |
| Hardness | 50Shore 00 |
| Thickness | 2.5mm |
| Dimensions | 100 x 100mm |
| Dielectric Breakdown Voltage | >10kV/mm |
| Operating Temperature | -50 to +180°C |
| Color | Green |
| Shelf Life | 24Months |
| RoHS | ROHS3 Compliant |
| REACH | Compliant |