TG-A1250 is a high-performance ultra-soft silicone gap filler pad designed for high-power electronics applications. It features high thermal conductivity of 12.5 W/mk, low thermal impedance, and high conformability to wet surfaces, effectively lowering thermal resistance between heat sources and heat sinks.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 12.5W/mK |
| Hardness | 50Shore 00 |
| Thickness | 0.5mm |
| Dimensions | 125 x 125mm |
| Operating Temperature | -50 to +180°C |
| Dielectric Breakdown Voltage | ≥10kV/mm |
| Color | Green |
| Density | 3.3g/cm³ |
| Weight Loss | <1% |
| RoHS | Compliant |
| Flame Rating | UL 94 V-0 |