TG-A1250 is a high-performance ultra-soft silicone gap pad designed to provide low thermal impedance and high conformability for demanding applications. It is formulated to wet most surfaces effectively, reducing thermal resistance between heat sources and heat sinks. It is commonly used in 5G, AI, automotive, and server industries.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 12.5W/mK |
| Hardness | 50Shore 00 |
| Thickness | 0.5mm |
| Dimensions | 250 x 250mm |
| Color | Green |
| Dielectric Breakdown Voltage | >10kV/mm |
| Operating Temperature | -50 to +180°C |
| Density | 3.3g/cm³ |
| Flame Rating | UL 94 V-0 |
| RoHS | Compliant |