TG-A126X is a high-performance silicone-based ultra-soft thermal conductive pad. It is designed to lower thermal resistance between heat sources and heat sinks by providing high conformability and wetting. It features electrical insulation and a thermal conductivity of 12.6 W/m·K.
Checking distributor stock and pricing after the page loads.
T-Global TG-A126X-150-150-0.5 technical specifications.
| Thermal Conductivity | 12.6W/m·K |
| Hardness | 55Shore OO |
| Thickness | 0.5mm |
| Dimensions | 150 x 150mm |
| Dielectric Breakdown Voltage | ≥12.2kV/mm |
| Operating Temperature | -45 to +200°C |
| Density | 3.4g/cm³ |
| Color | Gray |
| Flame Rating | UL 94 V-0 |
| RoHS | Compliant |
No datasheet is available for this part.