The TG-A126X (also known as TGX) is a high-performance silicone gap filler designed for demanding thermal applications. It features high thermal conductivity of 12.6 W/mK, low hardness for excellent conformability, and high dielectric breakdown voltage. It is formulated to wet most surfaces to provide low thermal impedance between heat sources and heat sinks.
Checking distributor stock and pricing after the page loads.
T-Global TG-A126X-150-150-1.0 technical specifications.
| Thermal Conductivity | 12.6W/mK |
| Hardness | 55Shore 00 |
| Thickness | 1.0mm |
| Dimensions | 150 x 150mm |
| Dielectric Breakdown Voltage | 12.2kV/mm |
| Operating Temperature | -45 to +200°C |
| Density | 3.4g/cm³ |
| Flame Rating | V-0 |
| Color | Gray |
| RoHS | Compliant |
| Flammability | UL 94 V-0 |
No datasheet is available for this part.