TG-A126X is a high-performance ultra-soft silicone gap filler designed for high-end electronic applications requiring efficient heat dissipation. It features a thermal conductivity of 12.6 W/m·K and low hardness (Shore OO 55) for high compressibility and low thermal impedance. It is an electrical insulator with a UL 94 V-0 flame rating and is suitable for use with heat pipes, vapor chambers, and cooling modules.
Checking distributor stock and pricing after the page loads.
T-Global TG-A126X-150-150-1.5 technical specifications.
| Thermal Conductivity | 12.6W/m·K |
| Hardness | 55Shore OO |
| Thickness | 1.5mm |
| Dielectric Breakdown Voltage | 12.2kV/mm |
| Operating Temperature | -45 to +200°C |
| Density | 3.4g/cm³ |
| Volume Resistivity | >10¹⁰Ohm·m |
| Color | Gray |
| Flame Rating | UL 94 V-0 |
| RoHS | Compliant |
No datasheet is available for this part.