TG-A126X is a high-performance silicone-based ultra-soft thermal conductive gap filler. It features high thermal conductivity and low hardness (Shore OO 55), making it effective for lowering thermal resistance between heat sources and heat sinks. It provides electrical insulation and is flame retardant to UL 94 V-0 standards.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 12.6W/m·K |
| Hardness | 55Shore OO |
| Thickness | 2.0mm |
| Dimensions | 150 x 150mm |
| Operating Temperature | -45 to +200°C |
| Dielectric Breakdown Voltage | ≥12.2kV/mm |
| Density | 3.4g/cm³ |
| Volume Resistivity | >10¹⁰Ohm·m |
| Flame Rating | UL 94 V-0 |
| RoHS | Compliant |