The TG-A1660 series is an ultra-soft, high-performance silicone-based thermal interface material designed for applications requiring high thermal conductivity. It offers a thermal conductivity of 16.6 W/mK, providing efficient heat transfer between electronic components and heat sinks. The material is characterized by its high compressibility, low thermal impedance, and excellent electrical insulation properties. It is suitable for use in automotive electronics, telecommunications equipment, high-performance computing, and LED lighting where high heat dissipation is critical.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 16.6W/mK |
| Hardness | 60Shore 00 |
| Thickness | 1.0mm |
| Length | 100mm |
| Width | 100mm |
| Color | Grey |
| Operating Temperature Range | -50 to +180°C |
| Dielectric Breakdown Voltage | 10kV/mm |
| Specific Gravity | 3.4g/cm³ |
| Volume Resistivity | > 10^12Ohm-m |
| Flammability Rating | V-0UL |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |