TG-A1660 is a high-performance silicone gap pad designed for applications requiring high thermal conductivity and low thermal impedance. It is an ultra-soft, highly conformable material that wets surfaces effectively to minimize thermal resistance. The pad is grey in color and provides dielectric insulation.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 16.6W/mK |
| Hardness | 65Shore 00 |
| Thickness | 2.0mm |
| Length | 100mm |
| Width | 100mm |
| Dielectric Breakdown Voltage | >5kV/mm |
| Color | Grey |
| Operating Temperature | -50 to 180°C |
| Specific Gravity | 3.3g/cm³ |
| RoHS | Compliant |
| REACH | Compliant |