TG-A1780 is an ultra-soft silicone-based thermal gap filler featuring a high thermal conductivity of 17.8 W/mK. It is designed to wet surfaces effectively, providing low thermal impedance for demanding applications such as 5G base stations, electric vehicle systems, and high-power servers. The material is highly conformable and provides good electrical insulation.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 17.8W/mK |
| Hardness | 70Shore 00 |
| Thickness | 0.5mm |
| Dimensions | 150 x 150mm |
| Dielectric Breakdown Voltage | 4kV/mm |
| Color | Light Grey |
| Operating Temperature | -50 to +180°C |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Flammability | V-0 |