TG-A1780 is an ultra-high thermal conductivity silicone-based thermal pad designed for high-performance applications. It offers a thermal conductivity of 17.8 W/mK, providing exceptional heat transfer while maintaining high conformability and low thermal impedance. It is formulated to wet most surfaces and provide effective gap filling in demanding environments such as 5G base stations, AI hardware, and electric vehicle power electronics.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 17.8W/mK |
| Thickness | 0.8mm |
| Dimensions | 150 x 150mm |
| Hardness | 70Shore 00 |
| Color | Light Gray |
| Flame Rating | V-0 (UL 94) |
| Dielectric Breakdown Voltage | ≥8kV/mm |
| Density | 3.5g/cm³ |
| Operating Temperature Range | -50 to 180°C |
| Volume Resistivity | 6x10^12Ohm-m |
| Elongation | 20% |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |