TG-A1780 is a high-performance silicone gap filler featuring a thermal conductivity of 17.8 W/mK. It is an ultra-soft, highly conformable thermal interface material designed to provide low thermal impedance by wetting surfaces effectively. It is suitable for high-power applications including 5G infrastructure, electric vehicle components, and AI servers.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 17.8W/mK |
| Hardness | 70Shore 00 |
| Thickness | 1.0mm |
| Dimensions | 150 x 150mm |
| Dielectric Breakdown Voltage | 4kV/mm |
| Color | Light Grey |
| Operating Temperature | -45 to 200°C |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | V-0 |