TG-A1780 is an ultra-soft silicone-based thermal gap filler featuring a very high thermal conductivity of 17.8 W/mK. It is designed to wet surfaces effectively, providing low thermal impedance for demanding high-power applications. It is flame retardant and acts as an electrical insulator while facilitating rapid heat transfer between heat sources and heat sinks.
Checking distributor stock and pricing after the page loads.
T-Global TG-A1780-150-150-1.5 technical specifications.
| Thermal Conductivity | 17.8W/mK |
| Hardness | 70Shore 00 |
| Thickness | 1.5mm |
| Dimensions | 150 x 150mm |
| Dielectric Breakdown Voltage | 4kV/mm |
| Color | Light Grey |
| Operating Temperature | -45 to +200°C |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | V-0 |