TG-A486G is an ultra-soft silicone-based thermal interface material featuring high thermal conductivity. It is designed to lower thermal resistance between heat sources and heat sinks. The material is a gray silicone elastomer with natural tack on both sides, making it easy to assemble and effective as a dielectric insulator.
T-Global TG-A486G-150-150-0.5-2A technical specifications.
| Thermal Conductivity | 6.3W/m·K |
| Thickness | 0.5mm |
| Dimensions | 150 x 150mm |
| Hardness | 30Shore A |
| Dielectric Breakdown Voltage | ≥13.3kV/mm |
| Operating Temperature | -40 to +200°C |
| Color | Gray |
| Density | 3.09g/cm³ |
| Adhesive Side | Tacky - Both Sides (2A) |
| Flame Rating | V-0 |
| RoHS | Compliant |
| Ul Flame Rating | V-0 |
| REACH | Compliant |
Download the complete datasheet for T-Global TG-A486G-150-150-0.5-2A to view detailed technical specifications.
No datasheet is available for this part.