The TG-A486G (also known as H48-6G) is a high-performance silicone-based thermal interface material. It features a natural tack on both sides for easy assembly and is designed to lower thermal resistance between heat sources and heat sinks. It provides excellent insulation and high thermal conductivity of 6.3 W/m·K.
Checking distributor stock and pricing after the page loads.
T-Global TG-A486G-150-150-2.0-1A technical specifications.
| Thermal Conductivity | 6.3W/m·K |
| Hardness | 30Shore A |
| Thickness | 2.0mm |
| Dimensions | 150 x 150mm |
| Operating Temperature | -40 to +200°C |
| Dielectric Breakdown Voltage | ≥13.3kV/mm |
| Density | 3.09g/cm³ |
| Volume Resistivity | >10¹¹Ohm·m |
| RoHS | Compliant |
| Flame Rating | V-0 (UL 94) |