The TG-A486G series (formerly H48-6G) is a high-performance silicone-based thermal interface material. It features a thermal conductivity of 6.3 W/m·K and is designed to lower thermal resistance between heat sources and heat sinks. It is characterized by its ultra-soft nature, natural tack, and flame retardant properties, making it suitable for applications in IC dissipation, electronic components, and cooling modules.
Checking distributor stock and pricing after the page loads.
T-Global TG-A486G-20-20-2.6-1A technical specifications.
| Thermal Conductivity | 6.3W/m·K |
| Hardness | 30Shore A |
| Thickness | 2.6mm |
| Dimensions | 20 x 20mm |
| Operating Temperature | -40 to +200°C |
| Dielectric Breakdown Voltage | ≥13.3kV/mm |
| Density | 3.09g/cm³ |
| Volume Resistivity | >10¹¹Ohm·m |
| Color | Gray |
| Adhesive Type | 1A (Adhesive on one side) |
| RoHS | Compliant |
| Flame Rating | UL 94 V-0 |
| REACH | Compliant |