The TG-A486G (formerly H48-6G) is a high-performance silicone-based thermal interface material featuring a thermal conductivity of 6.3 W/m·K. It is designed to lower thermal resistance between heat sources and heat sinks, offering natural tack for easy assembly, high compressibility, and excellent dielectric insulation. It is flame retardant with a UL 94 V-0 rating.
Checking distributor stock and pricing after the page loads.
T-Global TG-A486G-20-20-4-1A technical specifications.
| Thermal Conductivity | 6.3W/m·K |
| Hardness | 30Shore A |
| Thickness | 4.0mm |
| Dimensions | 20 x 20mm |
| Operating Temperature | -40 to +200°C |
| Dielectric Breakdown Voltage | ≥13.3kV/mm |
| Density | 3.09g/cm³ |
| Volume Resistivity | >10¹¹Ohm-m |
| Color | Gray |
| Flame Rating | UL 94 V-0 |
| RoHS | Compliant |
| REACH | Compliant |