TG-A486G is a high-performance silicone elastomer thermal pad designed to lower thermal resistance between heat sources and heat sinks. It features a thermal conductivity of 6.0 W/m-K, natural tack for easy assembly, and is provided with adhesive on one side. It is flame retardant and acts as an effective electrical insulator for electronic components such as ICs, CPUs, and power supplies.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 6.0W/m-K |
| Thickness | 0.3mm |
| Dimensions | 300 x 300mm |
| Hardness | 30Shore A |
| Dielectric Breakdown Voltage | ≥13.3kV/mm |
| Operating Temperature | -40 to +200°C |
| Density | 3.09g/cm³ |
| Adhesive Side | One Side |
| Color | Gray |
| RoHS | ROHS3 Compliant |
| Flame Rating | UL 94 V-0 |